- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1055060000
Weidmuller
1055060000
Conn Jumper M 4 POS 10mm Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1055060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:63 A
-
Operating Temperature:-60 to 130 °C