- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 105506
105506
Weidmuller
Conn Jumper M 4 POS 10mm Screw ST
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 4 POS 10mm Screw ST
Search Keywords: 105506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Jumper3636
-
Pitch:10 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:63 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.