Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1054860000

Conn Jumper M 4 POS 8mm Screw ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 4 POS 8mm Screw ST
Search Keywords: 1054860000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1054860000
Unit of Measure: Per Each
RoHS: No
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Pitch: 8 mm
Number of Contacts: 4
Maximum Current Rating: 57 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1054860000 RoHS compliant?
No, 1054860000 is not RoHS compliant.
What is the lead time for 1054860000?
The standard lead time for 1054860000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Ships today, if you order in
Manufacturer Stock:
450 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.84
100
$3.62
250
$3.30
500
$3.11
1,000
$3.00
2,500
$2.86
5,000
$2.85
7,500 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!