- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1054760000
1054760000
Weidmuller
Conn Jumper M 3 POS 8mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 3 POS 8mm Screw ST
Search Keywords: 1054760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1054760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:8 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
425
Ships today, if you order in
Manufacturer Stock:
1,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$2.76
100
$2.54
250
$2.42
500
$2.29
1,000
$2.21
2,500
$2.08
5,000 +
$2.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT