- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1054560000
Weidmuller
1054560000
Conn Jumper M 3 POS 6.1mm Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1054560000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Jumper3636 |
| Pitch: | 6.1 mm |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 41 A |
| Operating Temperature: | -60 to 130 °C |