Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1054460000

Jumper (Busbar) - Jumper - WDU 2.5/1.5/ZR Feed-through Terminals - 10 Positions - 5 mm - Type WQV2.5/10.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper (Busbar) - Jumper - WDU 2.5/1.5/ZR Feed-through Terminals - 10 Positions - 5 mm - Type WQV2.5/10.
Search Keywords: 1054460000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1054460000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Jumper
Number of Contacts: 10
Maximum Current Rating: 32 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1054460000 RoHS compliant?
Yes, 1054460000 is RoHS compliant.
What is the lead time for 1054460000?
The standard lead time for 1054460000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
928   can ship 12/14/26
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.72
60
$5.51
100
$5.21
260
$4.75
500
$4.55
1,000
$4.39
2,500
$4.38
5,000 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!