- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 105416
105416
Weidmuller
Conn Jumper 7 POS Screw ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Jumper 7 POS Screw ST
Search Keywords: 105416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105416
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2.893
10
$2.630
50
$2.390
250
$2.300
500
$2.250
1,000
$2.200
2,500
$2.170
5,000
$2.140
7,500 +
$2.110
Click for Quote
Log in
to unlock special pricing