Image is representational - see mfr. specs

1053860000

Weidmuller

Conn Jumper M 4 POS 5.1mm Screw ST

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Jumper M 4 POS 5.1mm Screw ST
Search Keywords: 1053860000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Weidmuller
  • Артикул / №:
    1053860000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper
  • Pitch:
    5.1 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 174
Возможна немедленная отправка
Manufacturer Stock:
1 450 Можно отправить
Minimum Order Quantity:
50
многократный:
50
4 Weeks Можно отправить 15/6/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
50
$2.214
250
$1.995
500
$1.899
1 000
$1.800
2 500
$1.687
5 000
$1.679
7 500
$1.670
10 000 +
$1.662
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!