- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1053760000
Weidmuller
1053760000
Conn Jumper M 3 POS 5.1mm Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1053760000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Jumper3636 |
| Pitch: | 5.1 mm |
| Number of Contacts: | 3 |
| Maximum Current Rating: | 32 A |
| Operating Temperature: | -60 to 130 °C |