Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1053660000

Conn Jumper M 2 POS 5.1mm Screw ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 2 POS 5.1mm Screw ST
Search Keywords: 1053660000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1053660000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85369010
COO: RO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper3636
Pitch: 5.1 mm
Number of Contacts: 2
Maximum Current Rating: 32 A
Operating Temperature: -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1053660000 RoHS compliant?
Yes, 1053660000 is RoHS compliant.
What is the lead time for 1053660000?
The standard lead time for 1053660000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,435
Ships today, if you order in
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.39
250
$1.25
500
$1.15
1,000
$1.13
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!