Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1053260000

Conn Jumper M 2 POS 12mm Screw ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 2 POS 12mm Screw ST
Search Keywords: 1053260000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1053260000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper3636
  • Pitch:
    12 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    101 A
  • Operating Temperature:
    -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1053260000 RoHS compliant?
Yes, 1053260000 is RoHS compliant.
What is the lead time for 1053260000?
The standard lead time for 1053260000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 770
Can Ship immediately
Manufacturer Stock:
300 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 10/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.84
250
$1.69
500
$1.62
1,000
$1.56
2,500
$1.47
5,000
$1.41
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!