- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1053060000
Weidmuller
1053060000
Conn Jumper M 2 POS 16mm Screw ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Jumper M 2 POS 16mm Screw ST
Search Keywords: 1053060000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1053060000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:2
-
Maximum Current Rating:138 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1053060000 RoHS compliant?
Yes, 1053060000 is RoHS compliant.
What is the lead time for 1053060000?
The standard lead time for 1053060000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$2.58
100
$2.48
250
$2.36
500
$2.27
1,000
$2.18
2,500
$2.05
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing