Available Replacements
Possible Replacement
1053060000
1053060000

Weidmuller

In Stock: 200

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Jumper M 2 POS 16mm Screw ST

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 2 POS 16mm Screw ST
Search Keywords: 105306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    105306
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    16 mm
  • Number of Contacts:
    2
  • Maximum Current Rating:
    138 A
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!