- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1052360000
1052360000
Weidmuller
Conn Jumper M 2 POS 8mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 2 POS 8mm Screw ST
Search Keywords: 1052360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1052360000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper3636
-
Pitch:8 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:57 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,022
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
50
$1.52
250
$1.38
500
$1.30
1,000
$1.21
2,500 +
$1.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT