- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1052100000
1052100000
Weidmuller
Conn Jumper Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper Screw
Search Keywords: 1052100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1052100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:73181558
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jumper
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.2224
1,000
$0.2067
2,500
$0.2005
5,000
$0.1958
7,500
$0.1929
25,000
$0.1849
50,000
$0.1801
100,000 +
$0.1774
Click for Quote
Log in
to unlock special pricing