- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1051260000
1051260000
Weidmuller
Conn Test Adapter M 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Test Adapter M 1 POS ST 1 Port
Search Keywords: 1051260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1051260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Beige14533
-
Maximum Current Rating:6 A
-
Operating Temperature:-50 to 100 °C
-
Dimension:17 x 5 x 68.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
40
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5.797
40
$5.270
50
$4.930
100
$4.660
250
$4.410
500
$4.400
1,000
$4.320
2,500
$4.310
5,000 +
$4.290
Click for Quote
Log in
to unlock special pricing