- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 105126
105126
Weidmuller
Conn Test Adapter M 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Test Adapter M 1 POS ST 1 Port
Search Keywords: 105126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:105126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Test Adapter
-
Gender:M
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:Beige14533
-
Maximum Current Rating:6 A
-
Operating Temperature:-50 to 100 °C
-
Dimension:17 x 5 x 68.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3.333
25
$3.030
100
$2.980
250
$2.870
500
$2.790
1,000
$2.750
2,500
$2.710
5,000
$2.670
7,500 +
$2.630
Click for Quote
Log in
to unlock special pricing