- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050280000
1050280000
Weidmuller
The 1050280000 is a W-Series end and intermediate fixing plate designed for securing components on TS 35 rails in building ins ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1050280000 is a W-Series end and intermediate fixing plate designed for securing components on TS 35 rails in building installation wiring systems.
Search Keywords: 1050280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1050280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:End Plate3365
-
Dimension:60 x 2 x 473362mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
520
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$2.27
260
$1.24
500
$1.15
1,000
$1.08
2,500
$1.06
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing