- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050070000
1050070000
Weidmuller
Connector Accessories End Plate/Intermediate Plate Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords: 1050070000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1050070000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate/Intermediate Plate
-
Dimension:56 x 1.5 x 33.5 mm
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.591
250
$0.992
500
$0.875
1,000
$0.793
2,500
$0.744
5,000
$0.740
7,500
$0.736
10,000 +
$0.733
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT