Image is representational - see mfr. specs

1050050000

Weidmuller

Connector Accessories End Plate/Intermediate Plate Straight

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords: 1050050000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1050050000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Plate/Intermediate Plate
  • Dimension:
    56 x 1.5 x 33.5 mm
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.715
50
$0.650
250
$0.620
500
$0.608
1,000
$0.595
2,500
$0.578
5,000
$0.565
7,500
$0.557
10,000 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!