- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1050020000
Weidmuller
1050020000
Connector Accessories End Plate/Intermediate Plate Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories End Plate/Intermediate Plate Straight
Search Keywords: 1050020000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1050020000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Plate/Intermediate Plate3365
-
Dimension:56 x 1.5 x 33.53362mm
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Frequently Asked Questions
Is 1050020000 RoHS compliant?
Yes, 1050020000 is RoHS compliant.
What is the lead time for 1050020000?
The standard lead time for 1050020000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.9933
50
$0.9030
250
$0.8260
500
$0.7920
1,000
$0.7590
2,500
$0.7150
5,000
$0.6820
7,500
$0.6630
10,000 +
$0.6490
Click for Quote
Log in
to unlock special pricing