- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1048990000
1048990000
Weidmuller
Conn Power M 6 POS 7.62mm Solder ST Thru-Hole 6 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 6 POS 7.62mm Solder ST Thru-Hole 6 Terminal 1 Port Box
Search Keywords: 1048990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1048990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
50
$2.34
100
$2.27
250
$2.17
500
$2.10
1,000
$1.99
2,500
$1.94
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing