- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1048570000
1048570000
Weidmuller
Conn Power M 4 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box
Search Keywords: 1048570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1048570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
48
$4.50
96
$4.29
144
$4.23
288
$4.11
528
$3.94
1,008
$3.84
2,544
$3.74
5,040 +
$3.68
Click for Quote
Log in
to unlock special pricing