- Home ›
- All Products›
- 1047210000
1047210000
Weidmuller
PCB terminal, 2 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1047210000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal, 2 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1047210000
Search Keywords: 1047210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1047210000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$9.90
40
$9.46
60
$9.31
100
$9.17
260
$8.68
500
$8.45
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing