- Home ›
- All Products›
- 1045650000
1045650000
Weidmuller
Insert Marker Pre Printed 40mm x 7mm Polyamide 66 Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Insert Marker Pre Printed 40mm x 7mm Polyamide 66 Yellow
Search Keywords: 1045650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1045650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
40
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
80
$0.4738
520
$0.3850
1,000
$0.3792
2,520
$0.3520
5,000
$0.3375
7,520
$0.3325
10,000
$0.3275
15,000 +
$0.3226
Click for Quote
Log in
to unlock special pricing