- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1044010000
1044010000
Weidmuller
Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 20A Box
Search Keywords: 1044010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1044010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
852
Can Ship immediately
Minimum Order Quantity:
28
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
28
$7.01
42
$5.70
84
$5.44
126
$5.36
252
$5.21
504
$5.00
1,008
$4.86
2,520 +
$4.74
Click for Quote
Log in
to unlock special pricing