- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1043850000
1043850000
Weidmuller
Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 7.62mm ST Cable Mount 20A Box
Search Keywords: 1043850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1043850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.37
60
$5.20
120
$4.97
300
$4.76
540
$4.56
1,020
$4.44
2,520 +
$4.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments