- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1043840000
1043840000
Weidmuller
Conn Terminal Block F 3 POS 7.62mm ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 7.62mm ST Cable Mount 20A Box
Search Keywords: 1043840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1043840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
78
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,011
Ships today, if you order in
Manufacturer Stock:
156
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3.608
5
$3.280
78
$3.030
156
$2.970
312
$2.910
546
$2.860
1,014
$2.800
2,574 +
$2.720
Click for Quote
Log in
to unlock special pricing