- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1043830000
1043830000
Weidmuller
Conn Terminal Block F 2 POS 7.62mm ST Cable Mount 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 2 POS 7.62mm ST Cable Mount 20A Box
Search Keywords: 1043830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1043830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Manufacturer Stock:
240
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$2.69
120
$2.60
360
$2.41
600
$2.38
1,080
$2.28
2,520
$2.22
5,040 +
$2.16
Click for Quote
Log in
to unlock special pricing