- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1043240000
1043240000
Weidmuller
PCB Plug-In Terminal Block Connector Female HDR 3 Position 7.62mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female HDR 3 Position 7.62mm Solder Right Angle Through Hole Box
Search Keywords: 1043240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1043240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
84
$2.51
168
$2.40
252
$2.37
504
$2.30
1,008
$2.20
2,520
$2.15
5,040
$2.09
7,560 +
$2.06
Click for Quote
Log in
to unlock special pricing