- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1042680000
1042680000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Panel Mount 10A
Search Keywords: 1042680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1042680000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$1.66
300
$1.59
500
$1.54
1,000
$1.46
2,500
$1.42
5,000
$1.38
7,500
$1.36
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing