Image is representational - see mfr. specs

1042600000

Weidmuller

The 1042600000 is a W-Series feed-through terminal with a screw connection, a rated cross-section of 4 mm², and ratings of 500 ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
The 1042600000 is a W-Series feed-through terminal with a screw connection, a rated cross-section of 4 mm², and ratings of 500V and 32A.
Search Keywords: 1042600000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1042600000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    RO
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Feed-Through Terminal Block3837
  • Mounting:
    Panel Mount3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    N/R
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    -60 to 130 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 300
即時出荷可能
工場在庫:
500 出荷できます
Minimum Order Quantity:
100
複数:
100
4 Weeks 出荷できます 6/15/26
カートに追加
PRICE (USD)
数量
Unit Price
100
$1.79
300
$1.75
500
$1.51
1,000
$1.49
2,500
$1.48
5,000
$1.47
7,500
$1.46
10,000 +
$1.45
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!