- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1041900000
Weidmuller
1041900000
DIN Rail Mount Terminal Block - 4 Positions - 26 AWG - 10 AWG - 1.5 mm² - Screw - 32 A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail Mount Terminal Block - 4 Positions - 26 AWG - 10 AWG - 1.5 mm² - Screw - 32 A.
Search Keywords: 1041900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1041900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 1041900000 RoHS compliant?
Yes, 1041900000 is RoHS compliant.
What is the lead time for 1041900000?
The standard lead time for 1041900000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$4.83
100
$4.48
250
$4.04
500
$3.81
1,000
$3.68
2,500
$3.67
5,000
$3.66
7,500 +
$3.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT