- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1041650000
1041650000
Weidmuller
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041650000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 8 kV, dark beige, 1041650000
Search Keywords: 1041650000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1041650000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$9.16
25
$8.30
50
$7.93
100
$7.70
250
$7.28
500
$7.08
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing