- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1041600000
Weidmuller
1041600000
The 1041600000 is a W-Series double-tier terminal block with a screw connection, rated for 800V and 24A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1041600000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85369010 |
| COO: | RO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |