- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1040950000
Weidmuller
1040950000
Conn Wire to Board M 32 POS 3.81mm Solder RA Thru-Hole Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1040950000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Wire to Board |
| Body Orientation: | Right Angle |
| Gender: | M |
| Mounting: | Through Hole |
| Pitch: | 3.81 mm |
| Number of Contacts: | 32 |
| Termination Method: | Solder |
| Operating Temperature: | -50 to 120 °C |
-
This product is discontinued, but still in stock.