- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1040400000
1040400000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 125A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 125A
Search Keywords: 1040400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1040400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:125 A
-
Wire Size:10-12 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
20
Order Increment:
20
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
20
$10.46
40
$9.38
60
$8.97
100
$8.09
260
$7.76
500
$7.42
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing