- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1038100000
1038100000
Weidmuller
Multi level terminal block, screw connection, 1.5-2.5 mm², 15 A, 4 kV, dark beige, 1038100000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, screw connection, 1.5-2.5 mm², 15 A, 4 kV, dark beige, 1038100000
Search Keywords: 1038100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1038100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.14
25
$6.62
50
$6.52
100
$6.32
250
$5.80
500
$5.71
1,000
$5.63
2,500 +
$5.43
Click for Quote
Log in
to unlock special pricing