- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1037800000
1037800000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A
Search Keywords: 1037800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1037800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:32 A
-
Wire Size:10-26 AWG
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
802
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$1.150
300
$1.098
500
$1.034
1,000
$0.945
2,500
$0.916
5,000
$0.912
7,500
$0.907
10,000 +
$0.902
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT