- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1036400000
1036400000
Weidmuller
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Search Keywords: 1036400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1036400000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
100
can ship
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4.796
5
$4.360
25
$4.170
100
$4.000
250
$3.890
500
$3.810
1,000
$3.730
2,500 +
$3.620
Click for Quote
Log in
to unlock special pricing