- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1036000000
1036000000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 32A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 32A
Search Keywords: 1036000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1036000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:32 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
29
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$6.90
25
$5.78
100
$5.36
250
$5.12
500
$4.92
1,000
$4.78
2,500
$4.66
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing