- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1030490000
Weidmuller
1030490000
Conn Wire to Board M 14 POS 3.81mm Solder ST Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board M 14 POS 3.81mm Solder ST Thru-Hole Box
Search Keywords: 1030490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1030490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.81 mm
-
Number of Contacts:14
-
Termination Method:Solder
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 1030490000 RoHS compliant?
Yes, 1030490000 is RoHS compliant.
What is the lead time for 1030490000?
The standard lead time for 1030490000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
20
$9.92
64
$9.42
128
$9.04
256
$8.90
512
$8.80
1,024
$8.73
2,528 +
$8.71
Click for Quote
Log in
to unlock special pricing