- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1030300000
1030300000
Weidmuller
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1030300000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi level terminal block, screw connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1030300000
Search Keywords: 1030300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1030300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$4.05
100
$3.86
250
$3.75
500
$3.55
1,000
$3.45
2,500
$3.36
5,000
$3.31
7,500 +
$3.26
Click for Quote
Log in
to unlock special pricing