- Home ›
- All Products›
- 1030270000
1030270000
Weidmuller
WEIDMULLER 1030270000 Terminal Block, Header, 3.81 mm, 6 Ways, 10 A, 300 V, Through Hole Vertical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
WEIDMULLER 1030270000 Terminal Block, Header, 3.81 mm, 6 Ways, 10 A, 300 V, Through Hole Vertical
Search Keywords: 1030270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1030270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
92
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.37
92
$2.74
184
$2.61
276
$2.57
552
$2.50
1,012
$2.40
2,576
$2.34
5,060 +
$2.27
Click for Quote
Log in
to unlock special pricing