102980
Weidmuller
Conn Terminal Block F 5 POS Screw T DIN Rail 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 5 POS Screw T DIN Rail 24A
Search Keywords: 102980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:102980
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.53
25
$5.48
100
$5.07
250
$4.85
500
$4.65
1,000
$4.53
2,500
$4.41
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Conn Disconnect Terminal Block 4 POS Screw ST T DIN Rail 15A
In Stock:
48
Minimum Order:
26