- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1029300000
1029300000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A
Search Keywords: 1029300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1029300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$24.12
10
$23.01
25
$22.32
50
$21.67
100
$20.49
250
$19.94
500 +
$19.68
Click for Quote
Log in
to unlock special pricing