- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1029280000
1029280000
Weidmuller
PC Board Terminal Block Female Header 4 Position 3.81mm Straight Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Female Header 4 Position 3.81mm Straight Through Hole Black Box
Search Keywords: 1029280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1029280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.39
250
$3.19
500
$3.02
1,000
$2.97
2,500
$2.86
5,000
$2.82
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing