- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1028840000
1028840000
Weidmuller
PC Board Terminal Block Female Header 12 Position 3.81mm Right Angle Through Hole Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PC Board Terminal Block Female Header 12 Position 3.81mm Right Angle Through Hole Black Box
Search Keywords: 1028840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1028840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$8.83
50
$8.43
100
$8.19
250
$7.74
500
$7.53
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing