- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 102848
102848
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 175A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 175A
Search Keywords: 102848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:102848
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:175 A
-
Wire Size:(2/0)-14 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$19.63
30
$19.04
50
$18.49
100
$17.48
250
$17.01
500
$16.75
1,000 +
$16.36
Click for Quote
Log in
to unlock special pricing