- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1028380000
1028380000
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 115A
Search Keywords: 1028380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1028380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:115 A
-
Wire Size:2-14 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$16.73
30
$16.23
50
$15.76
100
$14.89
250
$14.50
500
$14.28
1,000 +
$13.94
Click for Quote
Log in
to unlock special pricing